Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM AKR Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 21.7mm Bore, 24 V dc, 150 V ac

RS Stock No.: 446-0579Brand: LEMManufacturers Part No.: AKR 50 B420LDistrelec Article No.: 30399576
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

21.7mm

Series

AKR

Supply Voltage

24 V dc, 150 V ac

Input Current

50A

Output Current

4 → 20 mA

Overall Height

57.2mm

Overall Width

89.7mm

Overall Depth

30mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Distrelec Product Id

30399576

Country of Origin

United States

Product details

AK/AKR Series Split Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - B10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - B420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - B420L Series

RMS voltage output signal
High isolation between primary and secondary circuits

Stock information temporarily unavailable.

AED 2,363.64

AED 2,363.64 Each (ex VAT)

AED 2,481.82

AED 2,481.82 Each (inc. VAT)

LEM AKR Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 21.7mm Bore, 24 V dc, 150 V ac

AED 2,363.64

AED 2,363.64 Each (ex VAT)

AED 2,481.82

AED 2,481.82 Each (inc. VAT)

LEM AKR Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 21.7mm Bore, 24 V dc, 150 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

21.7mm

Series

AKR

Supply Voltage

24 V dc, 150 V ac

Input Current

50A

Output Current

4 → 20 mA

Overall Height

57.2mm

Overall Width

89.7mm

Overall Depth

30mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Distrelec Product Id

30399576

Country of Origin

United States

Product details

AK/AKR Series Split Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - B10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - B420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - B420L Series

RMS voltage output signal
High isolation between primary and secondary circuits