LEM AP Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 18mm Bore, 12 → 24 V dc

RS Stock No.: 499-5564Brand: LEMManufacturers Part No.: AP 50 B420LDistrelec Article No.: 17696334
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

18mm

Series

AP

Supply Voltage

12 → 24 V dc

Input Current

50A

Output Current

4 → 20 mA

Overall Height

69mm

Overall Width

67mm

Overall Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Country of Origin

Japan

Product details

AP Series

Split core AC current transducer using proprietary PriME technology. Mean sensing RMS measurement.

Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V, & 4-20mA outputs available
Selectable measuring range
Selectable voltage output (B10 series only)
DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 745.34

AED 745.34 Each (ex VAT)

AED 782.61

AED 782.61 Each (inc. VAT)

LEM AP Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 18mm Bore, 12 → 24 V dc

AED 745.34

AED 745.34 Each (ex VAT)

AED 782.61

AED 782.61 Each (inc. VAT)

LEM AP Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 18mm Bore, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

18mm

Series

AP

Supply Voltage

12 → 24 V dc

Input Current

50A

Output Current

4 → 20 mA

Overall Height

69mm

Overall Width

67mm

Overall Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Country of Origin

Japan

Product details

AP Series

Split core AC current transducer using proprietary PriME technology. Mean sensing RMS measurement.

Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V, & 4-20mA outputs available
Selectable measuring range
Selectable voltage output (B10 series only)
DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more