Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM APR Series Current Transformer, 10A Input, 50:1, 0 → 5 V, 0 → 10 V Output, 18mm Bore, 24 V dc

RS Stock No.: 499-5592Brand: LEMManufacturers Part No.: APR 50 B10Distrelec Article No.: 17696338
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

18mm

Series

APR

Sensor Technology

Closed Loop

Supply Voltage

24 V dc

Input Current

10 A, 25 A, 50A

Output Current

0 → 5 V, 0 → 10 V

Overall Height

69mm

Overall Width

67mm

Overall Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Distrelec Product Id

17696338

Country of Origin

Japan

Product details

APR Series

Split core AC current transducer using proprietary PriME technology. True RMS measurement.

Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V outputs available
Selectable measuring range
Selectable voltage output
True RMS measurement
Panel mounting

Stock information temporarily unavailable.

AED 709.82

AED 709.82 Each (ex VAT)

AED 745.31

AED 745.31 Each (inc. VAT)

LEM APR Series Current Transformer, 10A Input, 50:1, 0 → 5 V, 0 → 10 V Output, 18mm Bore, 24 V dc

AED 709.82

AED 709.82 Each (ex VAT)

AED 745.31

AED 745.31 Each (inc. VAT)

LEM APR Series Current Transformer, 10A Input, 50:1, 0 → 5 V, 0 → 10 V Output, 18mm Bore, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

18mm

Series

APR

Sensor Technology

Closed Loop

Supply Voltage

24 V dc

Input Current

10 A, 25 A, 50A

Output Current

0 → 5 V, 0 → 10 V

Overall Height

69mm

Overall Width

67mm

Overall Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Distrelec Product Id

17696338

Country of Origin

Japan

Product details

APR Series

Split core AC current transducer using proprietary PriME technology. True RMS measurement.

Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V outputs available
Selectable measuring range
Selectable voltage output
True RMS measurement
Panel mounting