LEM AT Series Current Transformer, 20A Input, 20:1, 4 → 20 mA Output, 16mm Bore, 20 → 30 V dc

RS Stock No.: 198-778Brand: LEMManufacturers Part No.: AT 20 B420LDistrelec Article No.: 30396669
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

20:1

Bore Size

16mm

Series

AT

Supply Voltage

20 → 30 V dc

Input Current

20A

Output Current

4 → 20 mA

Overall Height

67mm

Overall Width

44.5mm

Overall Depth

114.5mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Cable Tie

Country of Origin

Thailand

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1

Stock information temporarily unavailable.

AED 478.17

AED 478.17 Each (ex VAT)

AED 502.08

AED 502.08 Each (inc. VAT)

LEM AT Series Current Transformer, 20A Input, 20:1, 4 → 20 mA Output, 16mm Bore, 20 → 30 V dc

AED 478.17

AED 478.17 Each (ex VAT)

AED 502.08

AED 502.08 Each (inc. VAT)

LEM AT Series Current Transformer, 20A Input, 20:1, 4 → 20 mA Output, 16mm Bore, 20 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

20:1

Bore Size

16mm

Series

AT

Supply Voltage

20 → 30 V dc

Input Current

20A

Output Current

4 → 20 mA

Overall Height

67mm

Overall Width

44.5mm

Overall Depth

114.5mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Cable Tie

Country of Origin

Thailand

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1