Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LEM AT Series Current Transformer, 5A Input, 5:1, 16mm Bore

RS Stock No.: 198-841Brand: LEMManufacturers Part No.: AT 5 B5
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

5:1

Bore Size

16mm

Series

AT

Input Current

5A

Overall Height

67mm

Overall Width

44.5mm

Overall Depth

36.5mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Cable Tie

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1

You may be interested in
Stock information temporarily unavailable.

AED 399.85

AED 399.85 Each (ex VAT)

AED 419.84

AED 419.84 Each (inc. VAT)

LEM AT Series Current Transformer, 5A Input, 5:1, 16mm Bore

AED 399.85

AED 399.85 Each (ex VAT)

AED 419.84

AED 419.84 Each (inc. VAT)

LEM AT Series Current Transformer, 5A Input, 5:1, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

5:1

Bore Size

16mm

Series

AT

Input Current

5A

Overall Height

67mm

Overall Width

44.5mm

Overall Depth

36.5mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Cable Tie

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1

You may be interested in