LEM AT Series Current Transformer, 50A Input, 50:1, 16mm Bore

RS Stock No.: 497-378Brand: LEMManufacturers Part No.: AT 50 B10Distrelec Article No.: 17696295
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

16mm

Series

AT

Input Current

50A

Overall Height

67mm

Overall Width

44.5mm

Overall Depth

36.5mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Cable Tie

Country of Origin

Korea, Republic Of

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1

Stock information temporarily unavailable.

AED 446.62

AED 446.62 Each (ex VAT)

AED 468.95

AED 468.95 Each (inc. VAT)

LEM AT Series Current Transformer, 50A Input, 50:1, 16mm Bore

AED 446.62

AED 446.62 Each (ex VAT)

AED 468.95

AED 468.95 Each (inc. VAT)

LEM AT Series Current Transformer, 50A Input, 50:1, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

16mm

Series

AT

Input Current

50A

Overall Height

67mm

Overall Width

44.5mm

Overall Depth

36.5mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Cable Tie

Country of Origin

Korea, Republic Of

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1