Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LEM CAS Series Current Transformer, 6A Input, 6:1, 5.25 V

RS Stock No.: 666-8172Brand: LEMManufacturers Part No.: CAS 6-NPDistrelec Article No.: 30401069
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

6:1

Series

CAS

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

6A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Distrelec Product Id

30401069

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178

Stock information temporarily unavailable.

AED 62.21

AED 62.21 Each (ex VAT)

AED 65.32

AED 65.32 Each (inc. VAT)

LEM CAS Series Current Transformer, 6A Input, 6:1, 5.25 V

AED 62.21

AED 62.21 Each (ex VAT)

AED 65.32

AED 65.32 Each (inc. VAT)

LEM CAS Series Current Transformer, 6A Input, 6:1, 5.25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

6:1

Series

CAS

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

6A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Distrelec Product Id

30401069

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178