Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM CASR Series Current Transformer, 25A Input, 25:1, 5.25 V

RS Stock No.: 666-8194Brand: LEMManufacturers Part No.: CASR 25-NP
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

25:1

Series

CASR

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

25A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 62.63

AED 62.63 Each (ex VAT)

AED 65.76

AED 65.76 Each (inc. VAT)

LEM CASR Series Current Transformer, 25A Input, 25:1, 5.25 V

AED 62.63

AED 62.63 Each (ex VAT)

AED 65.76

AED 65.76 Each (inc. VAT)

LEM CASR Series Current Transformer, 25A Input, 25:1, 5.25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

25:1

Series

CASR

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

25A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in