LEM DHR Series Current Transformer, 100A Input, 100:1, 4 → 20 mA Output, 32mm Bore, 20 → 50 V dc

RS Stock No.: 527-8466Brand: LEMManufacturers Part No.: DHR 100 C420Distrelec Article No.: 17696364
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Series

DHR

Bore Size

32mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

100A

Output Current

4 → 20 mA

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Distrelec Product Id

17696364

Country of Origin

China

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL

Stock information temporarily unavailable.

AED 1,118.83

AED 1,118.83 Each (ex VAT)

AED 1,174.77

AED 1,174.77 Each (inc. VAT)

LEM DHR Series Current Transformer, 100A Input, 100:1, 4 → 20 mA Output, 32mm Bore, 20 → 50 V dc

AED 1,118.83

AED 1,118.83 Each (ex VAT)

AED 1,174.77

AED 1,174.77 Each (inc. VAT)

LEM DHR Series Current Transformer, 100A Input, 100:1, 4 → 20 mA Output, 32mm Bore, 20 → 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Series

DHR

Bore Size

32mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

100A

Output Current

4 → 20 mA

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Distrelec Product Id

17696364

Country of Origin

China

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL