Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LEM DK Series Current Transformer, 200A Input, 200:1, 21.7mm Bore, 20 → 50 V dc

RS Stock No.: 446-0608Brand: LEMManufacturers Part No.: DK 200 B10
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

21.7mm

Series

DK

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

200A

Overall Height

68.6mm

Overall Width

89.7mm

Overall Depth

30.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

DK Series

Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g

Stock information temporarily unavailable.

AED 2,148.58

AED 2,148.58 Each (ex VAT)

AED 2,256.01

AED 2,256.01 Each (inc. VAT)

LEM DK Series Current Transformer, 200A Input, 200:1, 21.7mm Bore, 20 → 50 V dc

AED 2,148.58

AED 2,148.58 Each (ex VAT)

AED 2,256.01

AED 2,256.01 Each (inc. VAT)

LEM DK Series Current Transformer, 200A Input, 200:1, 21.7mm Bore, 20 → 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

21.7mm

Series

DK

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

200A

Overall Height

68.6mm

Overall Width

89.7mm

Overall Depth

30.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

DK Series

Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g