LEM DK Series Current Transformer, 300A Input, 300:1, 21.7mm Bore, 20 → 50 V dc, 22 → 38 V ac

RS Stock No.: 452-9476Brand: LEMManufacturers Part No.: DK 300 B10
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

21.7mm

Series

DK

Supply Voltage

20 → 50 V dc, 22 → 38 V ac

Input Current

300A

Overall Height

57.2mm

Overall Width

89.7mm

Overall Depth

30mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

DK Series

Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g

Stock information temporarily unavailable.

AED 2,190.30

AED 2,190.30 Each (ex VAT)

AED 2,299.82

AED 2,299.82 Each (inc. VAT)

LEM DK Series Current Transformer, 300A Input, 300:1, 21.7mm Bore, 20 → 50 V dc, 22 → 38 V ac

AED 2,190.30

AED 2,190.30 Each (ex VAT)

AED 2,299.82

AED 2,299.82 Each (inc. VAT)

LEM DK Series Current Transformer, 300A Input, 300:1, 21.7mm Bore, 20 → 50 V dc, 22 → 38 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

21.7mm

Series

DK

Supply Voltage

20 → 50 V dc, 22 → 38 V ac

Input Current

300A

Overall Height

57.2mm

Overall Width

89.7mm

Overall Depth

30mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

DK Series

Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g