Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V

RS Stock No.: 793-4613Brand: LEMManufacturers Part No.: DVL 1000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Series

DVL

Supply Voltage

±15 → 24 V

Output Current

50 mA

Overall Height

48.3mm

Overall Width

63mm

Overall Depth

100mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Product details

DVL Series

A wide range of current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Current output
Input and output connections with M5 studs
Compatible with AV 100 family
Compact design
Low consumption and low losses
Excellent accuracy
Good response time
Low temperature drift
High immunity to external interferences
Suitable for traction (fixed and onboard) and for industrial applications.

You may be interested in
Stock information temporarily unavailable.

AED 1,136.76

AED 1,136.76 Each (ex VAT)

AED 1,193.60

AED 1,193.60 Each (inc. VAT)

LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V

AED 1,136.76

AED 1,136.76 Each (ex VAT)

AED 1,193.60

AED 1,193.60 Each (inc. VAT)

LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Series

DVL

Supply Voltage

±15 → 24 V

Output Current

50 mA

Overall Height

48.3mm

Overall Width

63mm

Overall Depth

100mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Product details

DVL Series

A wide range of current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Current output
Input and output connections with M5 studs
Compatible with AV 100 family
Compact design
Low consumption and low losses
Excellent accuracy
Good response time
Low temperature drift
High immunity to external interferences
Suitable for traction (fixed and onboard) and for industrial applications.

You may be interested in