LEM HAL Series Current Transformer, 200A Input, 600:1, 20 x 15mm Bore, 15 V

RS Stock No.: 206-2404Brand: LEMManufacturers Part No.: HAL 200-SDistrelec Article No.: 30396677
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

600:1

Bore Size

20 x 15mm

Series

HAL

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

200A

Overall Height

41mm

Overall Width

41.27mm

Overall Depth

31.3mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

HAL-S, LEM Current Transformer

Stock information temporarily unavailable.

AED 281.77

AED 281.77 Each (ex VAT)

AED 295.86

AED 295.86 Each (inc. VAT)

LEM HAL Series Current Transformer, 200A Input, 600:1, 20 x 15mm Bore, 15 V

AED 281.77

AED 281.77 Each (ex VAT)

AED 295.86

AED 295.86 Each (inc. VAT)

LEM HAL Series Current Transformer, 200A Input, 600:1, 20 x 15mm Bore, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

600:1

Bore Size

20 x 15mm

Series

HAL

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

200A

Overall Height

41mm

Overall Width

41.27mm

Overall Depth

31.3mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

HAL-S, LEM Current Transformer