Technical Document
Specifications
Brand
LEMCurrent Ratio
50:1
Bore Size
20.4 x 10.4mm
Series
HAS
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
50A
Overall Height
30mm
Overall Width
40mm
Overall Depth
30mm
Minimum Temperature
-10°C
Maximum Temperature
+80°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
HAS-P Series
Single-pole Hall effect current transducers
Measurement of inserted conductor
Voltage output, Vout = ±4V
Capable of measuring complex signals
Excellent precision and good linearity
Low temperature drift
Body material Plastic; Polycarbonate PBT
Operating Temperature Range -10 to +80°C
Secondary connector: stock no. 543-7738
AED 133.82
AED 133.82 Each (ex VAT)
AED 140.51
AED 140.51 Each (inc. VAT)
1
AED 133.82
AED 133.82 Each (ex VAT)
AED 140.51
AED 140.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMCurrent Ratio
50:1
Bore Size
20.4 x 10.4mm
Series
HAS
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
50A
Overall Height
30mm
Overall Width
40mm
Overall Depth
30mm
Minimum Temperature
-10°C
Maximum Temperature
+80°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
HAS-P Series
Single-pole Hall effect current transducers
Measurement of inserted conductor
Voltage output, Vout = ±4V
Capable of measuring complex signals
Excellent precision and good linearity
Low temperature drift
Body material Plastic; Polycarbonate PBT
Operating Temperature Range -10 to +80°C
Secondary connector: stock no. 543-7738