Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM HASS Series Current Transformer, 200A Input, 200:1, 20.4 x 10.4mm Bore, 5 V

RS Stock No.: 497-192Brand: LEMManufacturers Part No.: HASS 200-SDistrelec Article No.: 17696278
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

20.4 x 10.4mm

Series

HASS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

200A

Overall Height

30mm

Overall Width

40mm

Overall Depth

20mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Width

40mm

Distrelec Product Id

17696278

Product details

HASS current sensors

Current sensors for DC, AC, , pulse or combined.
Hall Effect measuring principle.
Galvanic insulation between primary and secondary circuits.

Stock information temporarily unavailable.

AED 102.74

AED 102.74 Each (ex VAT)

AED 107.88

AED 107.88 Each (inc. VAT)

LEM HASS Series Current Transformer, 200A Input, 200:1, 20.4 x 10.4mm Bore, 5 V

AED 102.74

AED 102.74 Each (ex VAT)

AED 107.88

AED 107.88 Each (inc. VAT)

LEM HASS Series Current Transformer, 200A Input, 200:1, 20.4 x 10.4mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

20.4 x 10.4mm

Series

HASS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

200A

Overall Height

30mm

Overall Width

40mm

Overall Depth

20mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Width

40mm

Distrelec Product Id

17696278

Product details

HASS current sensors

Current sensors for DC, AC, , pulse or combined.
Hall Effect measuring principle.
Galvanic insulation between primary and secondary circuits.