LEM HASS Series Current Transformer, 50A Input, 50:1, 20.4 x 10.4mm Bore, 5 V

RS Stock No.: 497-182Brand: LEMManufacturers Part No.: HASS 50-SDistrelec Article No.: 17696276
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

20.4 x 10.4mm

Series

HASS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

50A

Overall Height

30mm

Overall Width

40mm

Overall Depth

30mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Width

40mm

Distrelec Product Id

17696276

Product details

HASS current sensors

Current sensors for DC, AC, , pulse or combined.
Hall Effect measuring principle.
Galvanic insulation between primary and secondary circuits.

Stock information temporarily unavailable.

AED 93.34

AED 93.34 Each (ex VAT)

AED 98.01

AED 98.01 Each (inc. VAT)

LEM HASS Series Current Transformer, 50A Input, 50:1, 20.4 x 10.4mm Bore, 5 V

AED 93.34

AED 93.34 Each (ex VAT)

AED 98.01

AED 98.01 Each (inc. VAT)

LEM HASS Series Current Transformer, 50A Input, 50:1, 20.4 x 10.4mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

20.4 x 10.4mm

Series

HASS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

50A

Overall Height

30mm

Overall Width

40mm

Overall Depth

30mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Width

40mm

Distrelec Product Id

17696276

Product details

HASS current sensors

Current sensors for DC, AC, , pulse or combined.
Hall Effect measuring principle.
Galvanic insulation between primary and secondary circuits.