Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM HAT Series Current Transformer, 1000A Input, 2500:1, 40.5 x 30.5mm Bore, 15 V

RS Stock No.: 522-068Brand: LEMManufacturers Part No.: HAT 1000-SDistrelec Article No.: 17696292
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

2500:1

Series

HAT

Bore Size

40.5 x 30.5mm

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

1000A

Overall Height

65mm

Overall Width

90mm

Overall Depth

37mm

Minimum Temperature

-10°C

Maximum Temperature

+80°C

Mounting Type

BusBar, Plug In

Width

90mm

Distrelec Product Id

17696292

Country of Origin

China

Product details

HAT Series

Open loop current transducer
Hall effect measuring principle
For measuring DC, AC and pulse currents
Galvanic isolation between primary and secondary circuits
Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE

Stock information temporarily unavailable.

AED 305.76

AED 305.76 Each (ex VAT)

AED 321.05

AED 321.05 Each (inc. VAT)

LEM HAT Series Current Transformer, 1000A Input, 2500:1, 40.5 x 30.5mm Bore, 15 V

AED 305.76

AED 305.76 Each (ex VAT)

AED 321.05

AED 321.05 Each (inc. VAT)

LEM HAT Series Current Transformer, 1000A Input, 2500:1, 40.5 x 30.5mm Bore, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

2500:1

Series

HAT

Bore Size

40.5 x 30.5mm

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

1000A

Overall Height

65mm

Overall Width

90mm

Overall Depth

37mm

Minimum Temperature

-10°C

Maximum Temperature

+80°C

Mounting Type

BusBar, Plug In

Width

90mm

Distrelec Product Id

17696292

Country of Origin

China

Product details

HAT Series

Open loop current transducer
Hall effect measuring principle
For measuring DC, AC and pulse currents
Galvanic isolation between primary and secondary circuits
Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE