LEM HX Series Current Transformer, 10A Input, 1.1mm Bore, 12 → 15 V

RS Stock No.: 435-8707Brand: LEMManufacturers Part No.: HX 10-P/SP2Distrelec Article No.: 30399584
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

1.1mm

Series

HX

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Input Current

10A

Overall Height

20.5mm

Overall Width

23.8 mm, 34.9mm

Overall Depth

30.2mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

HX - P/SP2 Series

Open Loop Hall Effect current transducers with integral primary connections for the accurate measurement of current.

Open Loop (low power consumption)
AC,DC, and mixed signal measurement
Extended measuring range (3xlpn)
Small size
HX 03-20 (23.5x15.8x19mm)
HX 25-50 (20x19x15.4mm)
Multi turn Primary
Unipolar power supply
Operating Temperature Range -25 to +85°C
Supply voltage 12/14Vdc
Load Resistance 2KΩ
Insulation test voltage 3kV
Frequency Bandwidth 50kHz
Body Mat'l UL94-V0
Weight 8g

You may be interested in
Stock information temporarily unavailable.

AED 92.50

AED 92.50 Each (ex VAT)

AED 97.13

AED 97.13 Each (inc. VAT)

LEM HX Series Current Transformer, 10A Input, 1.1mm Bore, 12 → 15 V

AED 92.50

AED 92.50 Each (ex VAT)

AED 97.13

AED 97.13 Each (inc. VAT)

LEM HX Series Current Transformer, 10A Input, 1.1mm Bore, 12 → 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Bore Size

1.1mm

Series

HX

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Input Current

10A

Overall Height

20.5mm

Overall Width

23.8 mm, 34.9mm

Overall Depth

30.2mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

HX - P/SP2 Series

Open Loop Hall Effect current transducers with integral primary connections for the accurate measurement of current.

Open Loop (low power consumption)
AC,DC, and mixed signal measurement
Extended measuring range (3xlpn)
Small size
HX 03-20 (23.5x15.8x19mm)
HX 25-50 (20x19x15.4mm)
Multi turn Primary
Unipolar power supply
Operating Temperature Range -25 to +85°C
Supply voltage 12/14Vdc
Load Resistance 2KΩ
Insulation test voltage 3kV
Frequency Bandwidth 50kHz
Body Mat'l UL94-V0
Weight 8g

You may be interested in