Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM LA Series Current Transformer, 70A Input, 70:1, 35 mArms Output, 15 V

RS Stock No.: 321-6321Brand: LEMManufacturers Part No.: LA 35-NPDistrelec Article No.: 17696247
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

70:1

Series

LA

Sensor Technology

Closed Loop

Supply Voltage

15 V

Input Current

70A

Output Current

35 mArms

Overall Height

16.45mm

Overall Width

26mm

Overall Depth

29.2mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

PCB Mount

Distrelec Product Id

17696247

Country of Origin

China

Product details

LA-NP, LEM multi-range current transformers

The rated primary current range IPN can be set to 5 A, 6 A, 8 A, 12 A or 25 A, depending on the input pin configuration.

Stock information temporarily unavailable.

AED 167.11

AED 167.11 Each (ex VAT)

AED 175.47

AED 175.47 Each (inc. VAT)

LEM LA Series Current Transformer, 70A Input, 70:1, 35 mArms Output, 15 V

AED 167.11

AED 167.11 Each (ex VAT)

AED 175.47

AED 175.47 Each (inc. VAT)

LEM LA Series Current Transformer, 70A Input, 70:1, 35 mArms Output, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

70:1

Series

LA

Sensor Technology

Closed Loop

Supply Voltage

15 V

Input Current

70A

Output Current

35 mArms

Overall Height

16.45mm

Overall Width

26mm

Overall Depth

29.2mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

PCB Mount

Distrelec Product Id

17696247

Country of Origin

China

Product details

LA-NP, LEM multi-range current transformers

The rated primary current range IPN can be set to 5 A, 6 A, 8 A, 12 A or 25 A, depending on the input pin configuration.