Technical Document
Specifications
Brand
LEMCurrent Ratio
25:1
Series
LAH
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
25A
Output Current
25 mArms
Overall Height
21mm
Overall Width
33.3mm
Overall Depth
10mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Country of Origin
Bulgaria
Product details
LAH-P Series
Measurement of ac, dc and pulsed current
Galvanic isolation between power and measuring circuits
Body material plastic to UL94-V0
PCB mounting
These transducers comply with EN 50178
AED 97.54
AED 97.54 Each (ex VAT)
AED 102.42
AED 102.42 Each (inc. VAT)
1
AED 97.54
AED 97.54 Each (ex VAT)
AED 102.42
AED 102.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LEMCurrent Ratio
25:1
Series
LAH
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
25A
Output Current
25 mArms
Overall Height
21mm
Overall Width
33.3mm
Overall Depth
10mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Country of Origin
Bulgaria
Product details
LAH-P Series
Measurement of ac, dc and pulsed current
Galvanic isolation between power and measuring circuits
Body material plastic to UL94-V0
PCB mounting
These transducers comply with EN 50178