Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LEM LF Series Current Transformer, 2000A Input, 2000:1, 400 mArms Output, 60.5mm Bore, 15 → 24 V

RS Stock No.: 451-1403Brand: LEMManufacturers Part No.: LF 2005S
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

2000:1

Bore Size

60.5mm

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

15 → 24 V

Input Current

2000A

Output Current

400 mArms

Overall Height

68.5mm

Overall Width

170mm

Overall Depth

52mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C

Stock information temporarily unavailable.

AED 2,404.28

AED 2,404.28 Each (ex VAT)

AED 2,524.49

AED 2,524.49 Each (inc. VAT)

LEM LF Series Current Transformer, 2000A Input, 2000:1, 400 mArms Output, 60.5mm Bore, 15 → 24 V

AED 2,404.28

AED 2,404.28 Each (ex VAT)

AED 2,524.49

AED 2,524.49 Each (inc. VAT)

LEM LF Series Current Transformer, 2000A Input, 2000:1, 400 mArms Output, 60.5mm Bore, 15 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

2000:1

Bore Size

60.5mm

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

15 → 24 V

Input Current

2000A

Output Current

400 mArms

Overall Height

68.5mm

Overall Width

170mm

Overall Depth

52mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C