Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM LF Series Current Transformer, 300A Input, 2000:1, ±0.25 A Output, ±11.4 → ±21 V

RS Stock No.: 919-4690Brand: LEMManufacturers Part No.: LF 310-SDistrelec Article No.: 30186203
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

2000:1

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

±11.4 → ±21 V

Input Current

300A

Output Current

±0.25 A

Overall Height

56.4mm

Overall Width

68mm

Overall Depth

26.3mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Distrelec Product Id

30186203

Product details

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C

You may be interested in
Stock information temporarily unavailable.

AED 515.10

AED 515.10 Each (ex VAT)

AED 540.86

AED 540.86 Each (inc. VAT)

LEM LF Series Current Transformer, 300A Input, 2000:1, ±0.25 A Output, ±11.4 → ±21 V

AED 515.10

AED 515.10 Each (ex VAT)

AED 540.86

AED 540.86 Each (inc. VAT)

LEM LF Series Current Transformer, 300A Input, 2000:1, ±0.25 A Output, ±11.4 → ±21 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

2000:1

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

±11.4 → ±21 V

Input Current

300A

Output Current

±0.25 A

Overall Height

56.4mm

Overall Width

68mm

Overall Depth

26.3mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Distrelec Product Id

30186203

Product details

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C

You may be interested in