LEM LV Series Current Transformer, 14A Input, 14:1, 25 mA Output, 12 → 15 V

RS Stock No.: 286-361Brand: LEMManufacturers Part No.: LV 25-PDistrelec Article No.: 17696503
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

14:1

Series

LV

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

14A

Output Current

25 mA

Overall Height

16.45mm

Overall Width

26mm

Overall Depth

29.2mm

Minimum Temperature

0°C

Maximum Temperature

+70°C

Mounting Type

PCB Mount

Distrelec Product Id

17696503

Country of Origin

China

Product details

PCB Mount

For the electronic measurement of currents, DC, AC, pulsed, providing galvanic separation between the primary circuit and the secondary circuit.

A Hall effect device, which provides galvanic isolation between primary and secondary circuits
Self extinguishing plastic case
Ideal for measuring voltages associated with a.c. and d.c. impluse circuits
An external resistor must inserted in series with the primary circuit to measure a voltage
Instantaneous output
Suitable for d.c. power supplies, UPS's, instruments, metering and relay systems
Closed loop operation

You may be interested in
Stock information temporarily unavailable.

AED 250.90

AED 250.90 Each (ex VAT)

AED 263.44

AED 263.44 Each (inc. VAT)

LEM LV Series Current Transformer, 14A Input, 14:1, 25 mA Output, 12 → 15 V

AED 250.90

AED 250.90 Each (ex VAT)

AED 263.44

AED 263.44 Each (inc. VAT)

LEM LV Series Current Transformer, 14A Input, 14:1, 25 mA Output, 12 → 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

14:1

Series

LV

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

14A

Output Current

25 mA

Overall Height

16.45mm

Overall Width

26mm

Overall Depth

29.2mm

Minimum Temperature

0°C

Maximum Temperature

+70°C

Mounting Type

PCB Mount

Distrelec Product Id

17696503

Country of Origin

China

Product details

PCB Mount

For the electronic measurement of currents, DC, AC, pulsed, providing galvanic separation between the primary circuit and the secondary circuit.

A Hall effect device, which provides galvanic isolation between primary and secondary circuits
Self extinguishing plastic case
Ideal for measuring voltages associated with a.c. and d.c. impluse circuits
An external resistor must inserted in series with the primary circuit to measure a voltage
Instantaneous output
Suitable for d.c. power supplies, UPS's, instruments, metering and relay systems
Closed loop operation

You may be interested in