LEM LXS Series Current Transformer, 6A Input, 6:1, +5 V

RS Stock No.: 200-3834Brand: LEMManufacturers Part No.: LXS 6-NPSDistrelec Article No.: 30396685
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

6:1

Series

LXS

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

6A

You may be interested in
Stock information temporarily unavailable.

AED 70.77

AED 70.77 Each (ex VAT)

AED 74.31

AED 74.31 Each (inc. VAT)

LEM LXS Series Current Transformer, 6A Input, 6:1, +5 V

AED 70.77

AED 70.77 Each (ex VAT)

AED 74.31

AED 74.31 Each (inc. VAT)

LEM LXS Series Current Transformer, 6A Input, 6:1, +5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

6:1

Series

LXS

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

6A

You may be interested in