Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Straight 50Ω RF Adapter BNC Socket to NIM-CAMAC CD/N 549 Plug

RS Stock No.: 124-3438Brand: LEMOManufacturers Part No.: ABA.00.250.NTLDistrelec Article No.: 14645044
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Lemo

Adapter Type A

BNC

Adapter Type B

NIM-CAMAC CD/N 549

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Contact Plating

Gold over Nickel

Length

28.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass, Bronze

Distrelec Product Id

14645044

Country of Origin

Switzerland

Product details

00 socket to BNC plug adaptor

Adaptor composed of a 00 series Lemo socket and a BNC plug (male) 50 Ω type UG 88/U.

Adaptors

Adaptors to facilitate interconnections between common connectors

Stock information temporarily unavailable.

AED 134.62

AED 134.62 Each (ex VAT)

AED 141.35

AED 141.35 Each (inc. VAT)

LEMO Straight 50Ω RF Adapter BNC Socket to NIM-CAMAC CD/N 549 Plug

AED 134.62

AED 134.62 Each (ex VAT)

AED 141.35

AED 141.35 Each (inc. VAT)

LEMO Straight 50Ω RF Adapter BNC Socket to NIM-CAMAC CD/N 549 Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 134.62
10 - 24AED 127.93
25 - 49AED 121.59
50 - 99AED 107.27
100+AED 96.97

Technical Document

Specifications

Brand

Lemo

Adapter Type A

BNC

Adapter Type B

NIM-CAMAC CD/N 549

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Contact Plating

Gold over Nickel

Length

28.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass, Bronze

Distrelec Product Id

14645044

Country of Origin

Switzerland

Product details

00 socket to BNC plug adaptor

Adaptor composed of a 00 series Lemo socket and a BNC plug (male) 50 Ω type UG 88/U.

Adaptors

Adaptors to facilitate interconnections between common connectors