LEMO Straight 50Ω RF Adapter BNC Plug to NIM-CAMAC CD/N 549 Socket

Technical Document
Specifications
Brand
LemoAdapter Type A
BNC
Adapter Type B
NIM-CAMAC CD/N 549
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Contact Plating
Gold over Nickel
Length
36mm
Body Plating
Chrome
Contact Material
Brass, Bronze
Country of Origin
Switzerland
Product details
Adaptor, 00 plug to BNC connector
Adaptor made up of a 00 series Lemo plug and a 50 Ω type UG 89/U BNC connector (Female).
Adaptors
Adaptors to facilitate interconnections between common connectors
AED 137.66
AED 137.66 Each (ex VAT)
AED 144.54
AED 144.54 Each (inc. VAT)
1
AED 137.66
AED 137.66 Each (ex VAT)
AED 144.54
AED 144.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 137.66 |
10 - 49 | AED 131.41 |
50 - 99 | AED 125.63 |
100 - 249 | AED 112.19 |
250+ | AED 101.80 |
Technical Document
Specifications
Brand
LemoAdapter Type A
BNC
Adapter Type B
NIM-CAMAC CD/N 549
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Contact Plating
Gold over Nickel
Length
36mm
Body Plating
Chrome
Contact Material
Brass, Bronze
Country of Origin
Switzerland
Product details
Adaptor, 00 plug to BNC connector
Adaptor made up of a 00 series Lemo plug and a 50 Ω type UG 89/U BNC connector (Female).
Adaptors
Adaptors to facilitate interconnections between common connectors