LEMO 0B Dust Cap, Shell Size 0

RS Stock No.: 178-9085Brand: LEMOManufacturers Part No.: BRA.0B.200.PCSGDistrelec Article No.: 30421796
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Lemo

Shell Size

0

Series

0B

Distrelec Product Id

30421796

Country of Origin

Switzerland

Product details

Plug and Socket Dust Caps

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

You may be interested in
LEMO 0S Dust Cap, Shell Size 0
AED 54.24Each (ex VAT)
Stock information temporarily unavailable.

AED 78.70

AED 78.70 Each (ex VAT)

AED 82.63

AED 82.63 Each (inc. VAT)

LEMO 0B Dust Cap, Shell Size 0

AED 78.70

AED 78.70 Each (ex VAT)

AED 82.63

AED 82.63 Each (inc. VAT)

LEMO 0B Dust Cap, Shell Size 0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 78.70
5 - 24AED 72.34
25 - 49AED 66.83
50+AED 58.85
You may be interested in
LEMO 0S Dust Cap, Shell Size 0
AED 54.24Each (ex VAT)

Technical Document

Specifications

Brand

Lemo

Shell Size

0

Series

0B

Distrelec Product Id

30421796

Country of Origin

Switzerland

Product details

Plug and Socket Dust Caps

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

You may be interested in
LEMO 0S Dust Cap, Shell Size 0
AED 54.24Each (ex VAT)