Technical Document
Specifications
Brand
LemoNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Series
0B
Body Orientation
Straight
Shell Size
0
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
Chassis Socket and PCB/Chassis Socket
From Lemo, a range of metal circular connectors from the 0B series. The fixed panel mount sockets feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular sockets are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of fixed panel sockets are perfect for applications requiring high accuracy and interference-free signals. Panel and PCB mount sockets mate with cable mount plugs. See typical part number 215-6004 and range for compatible mating parts.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the circular connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Features and Benefits
Compact profile for high-density applications
Unique push-pull latching system for secure mating
Vibration and shockproof
360° shielding for full EMC screening
IP50 ingress protection
G coded for higher contact density
Solder termination
Gold plated brass contacts
Cable collets, strain relief and dust caps for extra protection available separately
Applications
Due to the 0B series compact size, the shielded sockets are ideal for applications in the industrial electronics sector. Some of the most common areas are for the circular connectors are
Test and measurement equipment
Sensors and actuators
Instrumentation
Medical devices
Audio / video
Industrial automation
Environment
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.
FAQ
Q – Are there any accessories available?
A – There is a range of dust caps for the 0B series. The dust caps provide extra protection when the connectors are not in use. See typical stock numbers 178-9057, 178-9085 and 178-9114
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
AED 101.96
AED 101.96 Each (ex VAT)
AED 107.06
AED 107.06 Each (inc. VAT)
1
AED 101.96
AED 101.96 Each (ex VAT)
AED 107.06
AED 107.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 101.96 |
5 - 9 | AED 98.91 |
10 - 19 | AED 95.92 |
20 - 49 | AED 92.82 |
50+ | AED 87.73 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Series
0B
Body Orientation
Straight
Shell Size
0
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
Chassis Socket and PCB/Chassis Socket
From Lemo, a range of metal circular connectors from the 0B series. The fixed panel mount sockets feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular sockets are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of fixed panel sockets are perfect for applications requiring high accuracy and interference-free signals. Panel and PCB mount sockets mate with cable mount plugs. See typical part number 215-6004 and range for compatible mating parts.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the circular connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Features and Benefits
Compact profile for high-density applications
Unique push-pull latching system for secure mating
Vibration and shockproof
360° shielding for full EMC screening
IP50 ingress protection
G coded for higher contact density
Solder termination
Gold plated brass contacts
Cable collets, strain relief and dust caps for extra protection available separately
Applications
Due to the 0B series compact size, the shielded sockets are ideal for applications in the industrial electronics sector. Some of the most common areas are for the circular connectors are
Test and measurement equipment
Sensors and actuators
Instrumentation
Medical devices
Audio / video
Industrial automation
Environment
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.
FAQ
Q – Are there any accessories available?
A – There is a range of dust caps for the 0B series. The dust caps provide extra protection when the connectors are not in use. See typical stock numbers 178-9057, 178-9085 and 178-9114
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.