Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Female Crimp Circular Connector Contact, Contact Size 0.9mm, Wire Size 24 → 20

RS Stock No.: 760-0086Brand: LEMOManufacturers Part No.: EGN.0M.660.05M
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

Lemo

Gender

Female

Contact Size

0.9mm

Wire Size

24 → 20

Termination Method

Crimp

Series

M

For Use With

M Series Connectors

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+200°C

Country of Origin

Switzerland

Product details

Lemo M Series Gold Plated Contacts for M Series Connectors

Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.

Gold plated brass contacts (male)
Gold plated bronze contacts (female)

Lemo M series Connectors

Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

You may be interested in
Stock information temporarily unavailable.

AED 158.02

AED 31.605 Each (In a Pack of 5) (ex VAT)

AED 165.92

AED 33.185 Each (In a Pack of 5) (inc. VAT)

LEMO Female Crimp Circular Connector Contact, Contact Size 0.9mm, Wire Size 24 → 20

AED 158.02

AED 31.605 Each (In a Pack of 5) (ex VAT)

AED 165.92

AED 33.185 Each (In a Pack of 5) (inc. VAT)

LEMO Female Crimp Circular Connector Contact, Contact Size 0.9mm, Wire Size 24 → 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 31.605AED 158.02
25 - 120AED 29.085AED 145.42
125 - 245AED 26.88AED 134.40
250+AED 23.73AED 118.65
You may be interested in

Technical Document

Specifications

Brand

Lemo

Gender

Female

Contact Size

0.9mm

Wire Size

24 → 20

Termination Method

Crimp

Series

M

For Use With

M Series Connectors

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+200°C

Country of Origin

Switzerland

Product details

Lemo M Series Gold Plated Contacts for M Series Connectors

Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.

Gold plated brass contacts (male)
Gold plated bronze contacts (female)

Lemo M series Connectors

Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

You may be interested in