Technical Document
Specifications
Brand
LemoCoaxial Connector Type
NIM-CAMAC CD/N 549 Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+260°C
Series
00 S
Contact Material
Bronze
Contact Plating
Gold over Nickel
Country of Origin
Switzerland
Product details
Straight Sockets or Printed Circuits – Series 00
Straight plug (extender) with cable grip
Equipped with a female contact
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
AED 99.33
AED 99.33 Each (ex VAT)
AED 104.30
AED 104.30 Each (inc. VAT)
1
AED 99.33
AED 99.33 Each (ex VAT)
AED 104.30
AED 104.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 99.33 |
10 - 49 | AED 92.14 |
50 - 99 | AED 80.38 |
100 - 249 | AED 70.98 |
250+ | AED 66.15 |
Technical Document
Specifications
Brand
LemoCoaxial Connector Type
NIM-CAMAC CD/N 549 Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+260°C
Series
00 S
Contact Material
Bronze
Contact Plating
Gold over Nickel
Country of Origin
Switzerland
Product details
Straight Sockets or Printed Circuits – Series 00
Straight plug (extender) with cable grip
Equipped with a female contact
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.