Technical Document
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Series
0S
Body Orientation
Right Angle
Shell Size
0
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Beryllium
Country of Origin
Switzerland
Product details
Elbow headers for S series PCBs
Elbow headers (90°) for fitting onto PCBs.
PCB installation and drilling plan supplied with every product.
S series cylindrical connectors
AED 175.51
AED 175.51 Each (ex VAT)
AED 184.29
AED 184.29 Each (inc. VAT)
1
AED 175.51
AED 175.51 Each (ex VAT)
AED 184.29
AED 184.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 175.51 |
5 - 9 | AED 170.20 |
10 - 19 | AED 165.01 |
20 - 49 | AED 159.76 |
50+ | AED 150.94 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Series
0S
Body Orientation
Right Angle
Shell Size
0
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Beryllium
Country of Origin
Switzerland
Product details
Elbow headers for S series PCBs
Elbow headers (90°) for fitting onto PCBs.
PCB installation and drilling plan supplied with every product.