Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lemo Circular Connector, 1 Contacts, Cable Mount, Male

RS Stock No.: 168-3858Brand: LemoManufacturers Part No.: FFA.0S.250.CTAC27
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

6A

Body Orientation

Straight

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lemo Circular Connector, 1 Contacts, Cable Mount, Male

P.O.A.

Lemo Circular Connector, 1 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

6A

Body Orientation

Straight

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

You may be interested in