Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 1B Series

RS Stock No.: 130-5413Brand: LEMOManufacturers Part No.: FGG.1B.304.CLAD62Distrelec Article No.: 14442016
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Lemo Metal Cable Mount Plugs - 0B/1B Series

From Lemo, a range of industrial circular metal connectors from the 0B and 1B series. Designed for cable mounting, the straight plugs feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 0B and 1B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.

Lemo Push-Pull Self-Latching Connection System

The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.

Engaging the system

To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.

Disengaging the system

If the connection needs to be broken, a simple axial pull on the connector’s outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.

Features and Benefits

• IP 50 ingress protection when mated
• Wide temperature range -55° C to 250° C
• G coded for connector alignment
• A secure push-pull self-latching mechanism
• 360° screening for full EMC shielding
• Solder termination
• Gold plated brass contacts
• 2, 3, 4, 5, 6 and 7 pole variants

Applications

Due to the connector’s compact size, the shielded plugs are ideal for applications in the industrial electronics sector. Some of the most common areas are

• Test and measurement equipment
• Sensors, switches, and actuators
• Instrumentation
• Medical devices
• Audio / video
• Automation

Environment

With an IP50 rating, the 0B and 1B series by Lemo are only suitable for indoor applications that are not exposed to the elements. They are moderately dustproof, but not waterproof and should therefore not be used around water or used in harsh environments

FAQ

Q - How robust are the connectors?
A - The Lemo 0B and 1B series of circular connectors are manufactured from high-quality engineering materials. Although small in size they are incredibly resilient.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 174.70

AED 174.70 Each (ex VAT)

AED 183.44

AED 183.44 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 1B Series

AED 174.70

AED 174.70 Each (ex VAT)

AED 183.44

AED 183.44 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 1B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 174.70
5 - 9AED 169.50
10 - 19AED 164.25
20 - 49AED 159.00
50+AED 150.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Lemo Metal Cable Mount Plugs - 0B/1B Series

From Lemo, a range of industrial circular metal connectors from the 0B and 1B series. Designed for cable mounting, the straight plugs feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 0B and 1B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.

Lemo Push-Pull Self-Latching Connection System

The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.

Engaging the system

To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.

Disengaging the system

If the connection needs to be broken, a simple axial pull on the connector’s outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.

Features and Benefits

• IP 50 ingress protection when mated
• Wide temperature range -55° C to 250° C
• G coded for connector alignment
• A secure push-pull self-latching mechanism
• 360° screening for full EMC shielding
• Solder termination
• Gold plated brass contacts
• 2, 3, 4, 5, 6 and 7 pole variants

Applications

Due to the connector’s compact size, the shielded plugs are ideal for applications in the industrial electronics sector. Some of the most common areas are

• Test and measurement equipment
• Sensors, switches, and actuators
• Instrumentation
• Medical devices
• Audio / video
• Automation

Environment

With an IP50 rating, the 0B and 1B series by Lemo are only suitable for indoor applications that are not exposed to the elements. They are moderately dustproof, but not waterproof and should therefore not be used around water or used in harsh environments

FAQ

Q - How robust are the connectors?
A - The Lemo 0B and 1B series of circular connectors are manufactured from high-quality engineering materials. Although small in size they are incredibly resilient.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more