Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, 1T Series

RS Stock No.: 144-2717Brand: LEMOManufacturers Part No.: FGG.1T.305.CLAC60Z
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

9.0A

Series

1T

Body Orientation

Straight

Voltage Rating

30.0 V , 42.0 V

Mating Type

Push-Pull

Housing Material

Brass

Pole Format

5P

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Contact Material

Brass

Series Number

305

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 247.80

AED 247.80 Each (ex VAT)

AED 260.19

AED 260.19 Each (inc. VAT)

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, 1T Series

AED 247.80

AED 247.80 Each (ex VAT)

AED 260.19

AED 260.19 Each (inc. VAT)

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, 1T Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 247.80
5 - 9AED 240.34
10 - 19AED 232.89
20 - 49AED 225.54
50+AED 213.10

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

9.0A

Series

1T

Body Orientation

Straight

Voltage Rating

30.0 V , 42.0 V

Mating Type

Push-Pull

Housing Material

Brass

Pole Format

5P

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Contact Material

Brass

Series Number

305

Country of Origin

Switzerland