LEMO 3B Male Cable Seal, Polyurethane Elastomer

RS Stock No.: 144-2780Brand: LEMOManufacturers Part No.: GMA.3B.090.DN
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Lemo

Gender

Male

Series

3B

Material

Polyurethane Elastomer

Colour

Black

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 38.17

AED 38.17 Each (ex VAT)

AED 40.08

AED 40.08 Each (inc. VAT)

LEMO 3B Male Cable Seal, Polyurethane Elastomer

AED 38.17

AED 38.17 Each (ex VAT)

AED 40.08

AED 40.08 Each (inc. VAT)

LEMO 3B Male Cable Seal, Polyurethane Elastomer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 38.17
5 - 9AED 32.55
10 - 24AED 30.56
25+AED 29.03

Technical Document

Specifications

Brand

Lemo

Gender

Male

Series

3B

Material

Polyurethane Elastomer

Colour

Black

Country of Origin

Switzerland