LEMO 00 S Series Male LEMO 00 to Male LEMO 00, 2m, Terminated50 Ω

Technical Document
Specifications
Brand
LemoTerminated/Unterminated
Terminated
Connector 1
LEMO 00
Connector 2
LEMO 00
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2m
Conductor Strand Type
Stranded
Series
00 S
Conductor Material
Copper
Insulation material
PVC
Distrelec Product Id
30396687
Connector B
Lemo 00
Country of Origin
Switzerland
Product details
Assembled cables, 00 series
Assembled cables, made up of a 50 Ω coaxial cable and straight FFS plugs at the ends.
The plugs are fitted with a black sleeve.
Available in various lengths.
AED 451.03
AED 451.03 Each (ex VAT)
AED 473.58
AED 473.58 Each (inc. VAT)
1
AED 451.03
AED 451.03 Each (ex VAT)
AED 473.58
AED 473.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 451.03 |
15 - 49 | AED 401.00 |
50 - 99 | AED 278.30 |
100 - 249 | AED 258.88 |
250+ | AED 202.07 |
Technical Document
Specifications
Brand
LemoTerminated/Unterminated
Terminated
Connector 1
LEMO 00
Connector 2
LEMO 00
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2m
Conductor Strand Type
Stranded
Series
00 S
Conductor Material
Copper
Insulation material
PVC
Distrelec Product Id
30396687
Connector B
Lemo 00
Country of Origin
Switzerland
Product details
Assembled cables, 00 series
Assembled cables, made up of a 50 Ω coaxial cable and straight FFS plugs at the ends.
The plugs are fitted with a black sleeve.
Available in various lengths.