LEMO Circular Connector, 1 Contacts, Cable Mount, Socket, Female, IP50, 0S Series

Technical Document
Specifications
Brand
LemoNumber Of Contacts
1
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
6.0A
Body Orientation
Straight
Series
0S
Shell Size
0
Housing Material
Brass
Contact Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Brass
Distrelec Product Id
30421803
Country of Origin
Switzerland
Product details
Straight plugs with cable clamps
Equipped with a female contact for soldering.
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
AED 101.64
AED 101.64 Each (ex VAT)
AED 106.72
AED 106.72 Each (inc. VAT)
1
AED 101.64
AED 101.64 Each (ex VAT)
AED 106.72
AED 106.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 101.64 |
5 - 9 | AED 98.60 |
10 - 19 | AED 95.60 |
20 - 49 | AED 92.50 |
50+ | AED 87.46 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
1
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
6.0A
Body Orientation
Straight
Series
0S
Shell Size
0
Housing Material
Brass
Contact Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Brass
Distrelec Product Id
30421803
Country of Origin
Switzerland
Product details
Straight plugs with cable clamps
Equipped with a female contact for soldering.
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.