LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

Technical Document
Specifications
Brand
LemoNumber Of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
10.0A
Body Orientation
Straight
Series
Redel P
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Distrelec Product Id
30409660
Country of Origin
Switzerland
Product details
Chassis Sockets
Redel (Plastic)
AED 87.26
AED 87.26 Each (ex VAT)
AED 91.62
AED 91.62 Each (inc. VAT)
1
AED 87.26
AED 87.26 Each (ex VAT)
AED 91.62
AED 91.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 87.26 |
5 - 9 | AED 84.68 |
10 - 19 | AED 82.00 |
20 - 49 | AED 79.43 |
50+ | AED 75.02 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
10.0A
Body Orientation
Straight
Series
Redel P
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Distrelec Product Id
30409660
Country of Origin
Switzerland
Product details