Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

RS Stock No.: 237-3899Brand: LEMOManufacturers Part No.: PKG.M0.8GL.LJ
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

5.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

500.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Chassis Sockets

Redel (Plastic)

Stock information temporarily unavailable.

AED 123.55

AED 123.55 Each (ex VAT)

AED 129.73

AED 129.73 Each (inc. VAT)

LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

AED 123.55

AED 123.55 Each (ex VAT)

AED 129.73

AED 129.73 Each (inc. VAT)

LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 123.55
5 - 9AED 119.84
10 - 19AED 116.13
20 - 49AED 112.42
50+AED 106.24

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

5.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

500.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Chassis Sockets

Redel (Plastic)