Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lemo Connector, 4 Contacts, Panel Mount, Socket, Female, Redel P Series

RS Stock No.: 466-891Brand: LemoManufacturers Part No.: PNG.M0.4GL.LN
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Series

Redel P

Body Orientation

Straight

Shell Size

1P

Housing Material

PSU

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Country of Origin

Switzerland

Product details

1P Series Chassis Socket (IP64)

Redel (Plastic)

Stock information temporarily unavailable.

P.O.A.

Lemo Connector, 4 Contacts, Panel Mount, Socket, Female, Redel P Series

P.O.A.

Lemo Connector, 4 Contacts, Panel Mount, Socket, Female, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Series

Redel P

Body Orientation

Straight

Shell Size

1P

Housing Material

PSU

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Country of Origin

Switzerland

Product details

1P Series Chassis Socket (IP64)

Redel (Plastic)