Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lenze Universal Joint U5-459 911, Single, Plain, Bore 25mm

RS Stock No.: 492-4130Brand: LenzeManufacturers Part No.: U5-459 911
View all in Universal Joints

Technical Document

Specifications

Brand

Lenze

Bore

25mm

Number of Joints

Single

Hub Outer Diameter

50mm

Joint Type

Plain

Maximum Working Angle

10°

Peak Torque

200Nm

Material

Carbon Steel

Maximum Speed

4000rpm

Product details

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lenze Universal Joint U5-459 911, Single, Plain, Bore 25mm

P.O.A.

Lenze Universal Joint U5-459 911, Single, Plain, Bore 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lenze

Bore

25mm

Number of Joints

Single

Hub Outer Diameter

50mm

Joint Type

Plain

Maximum Working Angle

10°

Peak Torque

200Nm

Material

Carbon Steel

Maximum Speed

4000rpm

Product details

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

You may be interested in