Technical Document
Specifications
Brand
LexarSD Card Type
SD Card
Series
Professional
Card Format
SD
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1
Industrial
Yes
X Speed Rating
667x
Temperature Range
-30 → +50°C
Nand Type
MLC
AED 200.97
AED 200.97 Each (ex VAT)
AED 211.02
AED 211.02 Each (inc. VAT)
1
AED 200.97
AED 200.97 Each (ex VAT)
AED 211.02
AED 211.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LexarSD Card Type
SD Card
Series
Professional
Card Format
SD
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1
Industrial
Yes
X Speed Rating
667x
Temperature Range
-30 → +50°C
Nand Type
MLC