Liff 5μm Water Filter Cartridge

RS Stock No.: 295-3344Brand: LiffManufacturers Part No.: HFSW5
brand-logo
View all in Water Filter Cartridges

Technical Document

Specifications

Brand

Liff

Filtration Level

5µm

Maximum Flow Rate

76L/min

Maximum Differential Pressure

6.8bar

For Use With

Liff HF76

Length

10in

Product details

LIFF Model HF76, 10in. High Flow Housing Filter Cartridge (Models HFSW5 and HFPL)

Model SW5-76 is a disposable strung wound polypropylene filter media wound onto a polypropylene core. High resistance to micro organisms, and is an ideal media for filtering water and a variety of other fluids including, organic acids, oils and organic solvents
Model HFPL is a durable, non-woven, reusable polyester fabric can be washed and re-used. Media is pleated, maximising sediment holding capacity. Designed primarily to remove sediment from water

You may be interested in
RS PRO 5μm Water Filter Cartridge
AED 219.28Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Liff 5μm Water Filter Cartridge

P.O.A.

Liff 5μm Water Filter Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5μm Water Filter Cartridge
AED 219.28Each (ex VAT)

Technical Document

Specifications

Brand

Liff

Filtration Level

5µm

Maximum Flow Rate

76L/min

Maximum Differential Pressure

6.8bar

For Use With

Liff HF76

Length

10in

Product details

LIFF Model HF76, 10in. High Flow Housing Filter Cartridge (Models HFSW5 and HFPL)

Model SW5-76 is a disposable strung wound polypropylene filter media wound onto a polypropylene core. High resistance to micro organisms, and is an ideal media for filtering water and a variety of other fluids including, organic acids, oils and organic solvents
Model HFPL is a durable, non-woven, reusable polyester fabric can be washed and re-used. Media is pleated, maximising sediment holding capacity. Designed primarily to remove sediment from water

You may be interested in
RS PRO 5μm Water Filter Cartridge
AED 219.28Each (ex VAT)