Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Liff Magnetic Scale Inhibitor, 0.6L/min

RS Stock No.: 224-5491Brand: LiffManufacturers Part No.: LFH
brand-logo
View all in Scale Inhibitors

Technical Document

Specifications

Brand

Liff

Scale Prevention Mechanism

Magnetic

Connection

22 mm Compression

Maximum Flow Rate

0.6L/min

Maximum Working Pressure

10 bar

Connection Size

22mm

Thread Standard or Connection Type

Compression

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Liff Magnetic Scale Inhibitor, 0.6L/min

P.O.A.

Liff Magnetic Scale Inhibitor, 0.6L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Liff

Scale Prevention Mechanism

Magnetic

Connection

22 mm Compression

Maximum Flow Rate

0.6L/min

Maximum Working Pressure

10 bar

Connection Size

22mm

Thread Standard or Connection Type

Compression

You may be interested in