Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Liff 1μm Water Filter Cartridge

RS Stock No.: 243-3799Brand: LiffManufacturers Part No.: SW
brand-logo
View all in Water Filter Cartridges

Technical Document

Specifications

Brand

Liff

Filtration Level

1µm

Maximum Flow Rate

24L/min

Maximum Differential Pressure

50psi

For Use With

Liff NCP1, Liff NDL2, Liff NP1

Internal Diameter

63mm

Length

255mm

You may be interested in
RS PRO 5μm Water Filter Cartridge
AED 34.39Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Liff 1μm Water Filter Cartridge

P.O.A.

Liff 1μm Water Filter Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5μm Water Filter Cartridge
AED 34.39Each (ex VAT)

Technical Document

Specifications

Brand

Liff

Filtration Level

1µm

Maximum Flow Rate

24L/min

Maximum Differential Pressure

50psi

For Use With

Liff NCP1, Liff NDL2, Liff NP1

Internal Diameter

63mm

Length

255mm

You may be interested in
RS PRO 5μm Water Filter Cartridge
AED 34.39Each (ex VAT)