Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lindstrom 108 mm End Cutters

RS Stock No.: 609-815Brand: LindstromManufacturers Part No.: 7293
brand-logo
View all in Cutters

Technical Document

Specifications

Overall Length

108 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.0mm

Product details

End Cutters

75° End cutters available in standard and short cut versions
Drop-forged tool steel frames
Box-jointed for long-term reliability
Small head and jaw sizes allow for more intricate work but still maintain inherent strength

You may be interested in
Lindstrom 108 mm End Nippers
AED 484.55Each (ex VAT)
Stock information temporarily unavailable.

AED 390.97

AED 390.97 Each (ex VAT)

AED 410.52

AED 410.52 Each (inc. VAT)

Lindstrom 108 mm End Cutters

AED 390.97

AED 390.97 Each (ex VAT)

AED 410.52

AED 410.52 Each (inc. VAT)

Lindstrom 108 mm End Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lindstrom 108 mm End Nippers
AED 484.55Each (ex VAT)

Technical Document

Specifications

Overall Length

108 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.0mm

Product details

End Cutters

75° End cutters available in standard and short cut versions
Drop-forged tool steel frames
Box-jointed for long-term reliability
Small head and jaw sizes allow for more intricate work but still maintain inherent strength

You may be interested in
Lindstrom 108 mm End Nippers
AED 484.55Each (ex VAT)