Technical Document
Specifications
Brand
LindstromPlier Type
Electronics Pliers, Long Nose Pliers
Overall Length
129 mm
Tip Style
Bent
ESD Safe
No
Material
Steel
Jaw Length
29mm
Model Number
7892
Country of Origin
France
Product details
Lindstrom Supreme Pliers
A comprehensive range of Supreme high quality pliers.
Frames are lap jointed
Head and jaw sizes are small, allowing for more intricate working yet maintaining inherent strength
Drop forged steel
Double-leaf return spring
AED 418.11
AED 418.11 Each (ex VAT)
AED 439.02
AED 439.02 Each (inc. VAT)
1
AED 418.11
AED 418.11 Each (ex VAT)
AED 439.02
AED 439.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LindstromPlier Type
Electronics Pliers, Long Nose Pliers
Overall Length
129 mm
Tip Style
Bent
ESD Safe
No
Material
Steel
Jaw Length
29mm
Model Number
7892
Country of Origin
France
Product details
Lindstrom Supreme Pliers
A comprehensive range of Supreme high quality pliers.
Frames are lap jointed
Head and jaw sizes are small, allowing for more intricate working yet maintaining inherent strength
Drop forged steel
Double-leaf return spring