Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lindstrom Torx Precision Screwdriver, 8 mm Tip

RS Stock No.: 270-2424Brand: LindstromManufacturers Part No.: 803-8-50ESD
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Precision Screwdriver

Tip Type

Torx

Tip Size

8 mm

Model Number

803-8-50ESD

VDE/1000V Approved

No

Country of Origin

Spain

Stock information temporarily unavailable.

AED 33.94

AED 33.94 Each (ex VAT)

AED 35.64

AED 35.64 Each (inc. VAT)

Lindstrom Torx Precision Screwdriver, 8 mm Tip

AED 33.94

AED 33.94 Each (ex VAT)

AED 35.64

AED 35.64 Each (inc. VAT)

Lindstrom Torx Precision Screwdriver, 8 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Precision Screwdriver

Tip Type

Torx

Tip Size

8 mm

Model Number

803-8-50ESD

VDE/1000V Approved

No

Country of Origin

Spain