Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lindstrom ESD Safe Side Cutters

RS Stock No.: 361-3069Brand: LindstromManufacturers Part No.: 8132
brand-logo
View all in Cutters

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

108 mm

ESD Safe

Yes

Maximum Cutting Capacity

0.8mm

Cut Type

Ultra Flush

Country of Origin

Sweden

Product details

Lindstrom Oval Head Ultra-Flush Diagonal Cutter

Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series. Ideal for wire harness work or PCB board assembly.

Ultra flush bevel for precision flat cuts on PCB and wire
High performance Ball Bearing Steel for excellent strength
Black oxidised finish for corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring for a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut

You may be interested in
Stock information temporarily unavailable.

AED 394.80

AED 394.80 Each (ex VAT)

AED 414.54

AED 414.54 Each (inc. VAT)

Lindstrom ESD Safe Side Cutters

AED 394.80

AED 394.80 Each (ex VAT)

AED 414.54

AED 414.54 Each (inc. VAT)

Lindstrom ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

108 mm

ESD Safe

Yes

Maximum Cutting Capacity

0.8mm

Cut Type

Ultra Flush

Country of Origin

Sweden

Product details

Lindstrom Oval Head Ultra-Flush Diagonal Cutter

Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series. Ideal for wire harness work or PCB board assembly.

Ultra flush bevel for precision flat cuts on PCB and wire
High performance Ball Bearing Steel for excellent strength
Black oxidised finish for corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring for a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut

You may be interested in