Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Flush
Country of Origin
Sweden
Product details
Tapered & Relieved Head
Ideal for use in confined spaces and for rework
AED 412.76
AED 412.76 Each (ex VAT)
AED 433.40
AED 433.40 Each (inc. VAT)
1
AED 412.76
AED 412.76 Each (ex VAT)
AED 433.40
AED 433.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Flush
Country of Origin
Sweden
Product details
Tapered & Relieved Head
Ideal for use in confined spaces and for rework